Connector Header Through Hole 20 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0907793010

DigiKey Part Number
0907793010-ND
Manufacturer
Manufacturer Product Number
0907793010
Description
CONN HEADER VERT 20POS 1.27MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
0907793010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.130" (3.30mm)
Mfr
Insulation Height
0.252" (6.40mm)
Series
Contact Shape
Rectangular
Packaging
Bulk
Contact Finish - Mating
Palladium-Nickel
Part Status
Active
Contact Finish Thickness - Mating
24.0µin (0.61µm)
Connector Type
Contact Material
Brass
Contact Type
Male Blade
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Pitch - Mating
Features
Board Lock
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1.2A
Shrouding
Shrouded - 2 Wall
Voltage Rating
250V
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2003,55247 €4.262,96 €
Unit Price without VAT:3,55247 €
Unit Price with VAT:4,22744 €