Similar
Similar
Similar
Similar
Similar
Similar

0906633602 | |
|---|---|
DigiKey Part Number | 0906633602-ND |
Manufacturer | |
Manufacturer Product Number | 0906633602 |
Description | CONN HEADER R/A 60POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0906633602 Models |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.200" (5.08mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Features Mounting Flange |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D3372-5202-AR | 3M | 0 | D3372-5202-AR-ND | 3,42773 € | Similar |
| D3372-5302-AR | 3M | 373 | D3372-5302-AR-ND | 5,35000 € | Similar |
| N3372-5202RB | 3M | 91 | MHR60S-ND | 7,61000 € | Similar |
| N3372-5302RB | 3M | 297 | MHR60N-ND | 7,61000 € | Similar |
| N3372-5303RB | 3M | 0 | N3372-5303RB-ND | 5,60720 € | Similar |







