Similar
Similar
Similar
Similar
Similar




0906631642 | |
|---|---|
DigiKey Part Number | WM10816-ND |
Manufacturer | |
Manufacturer Product Number | 0906631642 |
Description | CONN HEADER VERT 64POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0906631642 Models |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.200" (5.08mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Overall Contact Length 0.657" (16.70mm) |
Part Status Obsolete | Insulation Height 0.642" (16.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Features Mounting Flange |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185647912 | HARTING | 0 | 09185647912-ND | 7,28120 € | Similar |
| 09195105323740 | HARTING | 0 | 09195105323740-ND | 2,54607 € | Similar |
| 71918-164LF | Amphenol CS (FCI) | 0 | 609-3529-ND | 3,99000 € | Similar |
| D3764-6302-AR | 3M | 0 | D3764-6302-AR-ND | 4,07392 € | Similar |
| N3764-6303RB | 3M | 2.117 | 3M155879-ND | 8,63000 € | Similar |






