0906631401 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 7,11429 €
Datasheet
Image for 0906631401 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0906631401

DigiKey Part Number
WM23676-ND
Manufacturer
Manufacturer Product Number
0906631401
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0906631401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks
Mfr
Contact Length - Mating
0.200" (5.08mm)
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Tray
Overall Contact Length
0.657" (16.70mm)
Part Status
Obsolete
Insulation Height
0.642" (16.30mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Brass
Row Spacing - Mating
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Features
Mounting Flange
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
118.1µin (3.00µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EJH-120-01-L-D-THSamtec Inc.0EJH-120-01-L-D-TH-ND7,11429 €Similar
Obsolete
This product is no longer manufactured. View Substitutes