Similar




0906351502 | |
|---|---|
DigiKey Part Number | WM20598-ND |
Manufacturer | |
Manufacturer Product Number | 0906351502 |
Description | CONN RCPT 50P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0906351502 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89150-0101 | 3M | 17.045 | MKC50A-ND | 1,89000 € | Similar |
| FCS-50-SG | Adam Tech | 1.214 | 2057-FCS-50-SG-ND | 0,67000 € | Similar |



