Similar

0906351242 | |
|---|---|
DigiKey Part Number | 0906351242-ND |
Manufacturer | |
Manufacturer Product Number | 0906351242 |
Description | CONN RCPT 24P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0906351242 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89124-0101 | 3M | 886 | MKC24A-ND | 2,46000 € | Similar |
| FCS-24-SG | Adam Tech | 2.680 | 2057-FCS-24-SG-ND | 0,75000 € | Similar |





