0906350162 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adam Tech
In Stock: 1.115
Unit Price: 0,54000 €
Datasheet
Image for 0906350162 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0906350162

DigiKey Part Number
0906350162-ND
Manufacturer
Manufacturer Product Number
0906350162
Description
CONN RCPT 16P IDC 26-28AWG GOLD
Customer Reference
Detailed Description
16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Ribbon Cable
Part Status
Obsolete
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
16
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCS-16-SGAdam Tech1.1152057-FCS-16-SG-ND0,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes