Similar




0906350101 | |
|---|---|
DigiKey Part Number | WM17283-ND |
Manufacturer | |
Manufacturer Product Number | 0906350101 |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0906350101 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89110-0001 | 3M | 7.694 | MSC10A-ND | 1,25000 € | Similar |
| FCS-10-SG | Adam Tech | 3.903 | 2057-FCS-10-SG-ND | 0,35000 € | Similar |



