Similar
Similar
Similar
Similar

0906270136 | |
|---|---|
DigiKey Part Number | 0906270136-ND |
Manufacturer | |
Manufacturer Product Number | 0906270136 |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0906270136 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.478" (12.15mm) |
Part Status Obsolete | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901200136 | Molex | 0 | 0901200136-ND | 2,15000 € | Similar |
| 4-103321-0-16 | TE Connectivity AMP Connectors | 1 | A26520-16-ND | 1,28000 € | Similar |
| 77311-122-16LF | Amphenol CS (FCI) | 21 | 609-77311-122-16LF-ND | 1,18000 € | Similar |
| 77311-124-16LF | Amphenol CS (FCI) | 0 | 77311-124-16LF-ND | 0,64317 € | Similar |





