
0905842322 | |
|---|---|
DigiKey Part Number | 900-0905842322-ND |
Manufacturer | |
Manufacturer Product Number | 0905842322 |
Description | 1.27MM PF LOPRO IDT B-IN STKT WH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Position Ribbon Cable, DIP Header Connector White IDC 26-28 AWG Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 0905842322 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 22 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 0,63445 € | 639,53 € |
| Unit Price without VAT: | 0,63445 € |
|---|---|
| Unit Price with VAT: | 0,75500 € |

