
0905842318 | |
|---|---|
DigiKey Part Number | 0905842318-ND |
Manufacturer | |
Manufacturer Product Number | 0905842318 |
Description | CONN DIP HDR IDC 18POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Ribbon Cable, DIP Header Connector White IDC 26-28 AWG, Stranded Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 0905842318 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Molex | Mounting Type Through Hole, Press-Fit |
Series | Cable Termination IDC |
Packaging Tube | Wire Gauge 26-28 AWG, Stranded |
Part Status Active | Features Closed End |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 18 | Contact Finish Thickness 80.0µin (2.03µm) |
Cable Pitch 0.050" (1.27mm) | Color White |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.260 | 0,66900 € | 842,94 € |
| Unit Price without VAT: | 0,66900 € |
|---|---|
| Unit Price with VAT: | 0,79611 € |

