


0905842316 | |
|---|---|
DigiKey Part Number | WM11280-ND |
Manufacturer | |
Manufacturer Product Number | 0905842316 |
Description | CONN DIP HDR IDC 16POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector White IDC 26-28 AWG, Stranded Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 0905842316 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Molex | Mounting Type Through Hole, Press-Fit |
Series | Cable Termination IDC |
Packaging Tube | Wire Gauge 26-28 AWG, Stranded |
Part Status Active | Features Closed End |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 16 | Contact Finish Thickness 80.0µin (2.03µm) |
Cable Pitch 0.050" (1.27mm) | Color White |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.449 | 0,50944 € | 738,18 € |
| Unit Price without VAT: | 0,50944 € |
|---|---|
| Unit Price with VAT: | 0,60623 € |

