Picoflex Ribbon Cable Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0905842308

DigiKey Part Number
0905842308-ND
Manufacturer
Manufacturer Product Number
0905842308
Description
CONN DIP HDR IDC 8P 26-28AWG PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Ribbon Cable, DIP Header Connector White IDC 26-28 AWG, Stranded Through Hole, Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
0905842308 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Molex
Mounting Type
Through Hole, Press-Fit
Series
Cable Termination
IDC
Packaging
Tube
Wire Gauge
26-28 AWG, Stranded
Part Status
Active
Features
Closed End
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Tin
Number of Positions
8
Contact Finish Thickness
80.0µin (2.03µm)
Cable Pitch
0.050" (1.27mm)
Color
White
Board-Side Pitch
0.100" (2.54mm)
Number of Positions Loaded
All
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.6460,29070 €769,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,29070 €
Unit Price with VAT:0,34593 €