Similar
Similar
Similar
Similar

Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks |
Series | Contact Length - Mating 0.228" (5.80mm) |
Packaging Tray | Contact Length - Post 0.138" (3.50mm) |
Part Status Obsolete | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185165903 | HARTING | 499 | 1195-4498-ND | 2,78000 € | Similar |
| 09185205902 | HARTING | 0 | 09185205902-ND | 3,99160 € | Similar |
| 09195205323741 | HARTING | 0 | 09195205323741-ND | 3,58625 € | Similar |
| N3408-5303RB | 3M | 298 | 3M161960-ND | 3,17000 € | Similar |





