0905722161 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 499
Unit Price: 2,78000 €
Datasheet
Image for 0905722161 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0905722161

DigiKey Part Number
0905722161-ND
Manufacturer
Manufacturer Product Number
0905722161
Description
CONN HEADER R/A 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Lock/Eject Hooks
Series
Contact Length - Mating
0.228" (5.80mm)
Packaging
Tray
Contact Length - Post
0.138" (3.50mm)
Part Status
Obsolete
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Brass
Row Spacing - Mating
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
118.1µin (3.00µm)
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09185165903HARTING4991195-4498-ND2,78000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes