
Category | Cable End Type Notched |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tube | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Part Status Obsolete | Actuator Material Polybutylene Terephthalate (PBT), Glass Filled |
Flat Flex Type FFC | Features Zero Insertion Force (ZIF) |
Mounting Type Through Hole, Right Angle | Voltage Rating 250V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Current Rating (Amps) 2.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.285" (7.24mm) | Mating Cycles 50 |
Locking Feature Slide Lock | Base Product Number |

