0905003011 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,69787 €
Datasheet
Image for 0905003011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0905003011

DigiKey Part Number
900-0905003011-ND
Manufacturer
Manufacturer Product Number
0905003011
Description
CONN FFC VERT 11POS 2.54MM PCB
Customer Reference
Detailed Description
11 Position FFC Connector Contacts, Vertical - 2 Sided 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Notched
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tube
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Part Status
Obsolete
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Flat Flex Type
FFC
Features
Zero Insertion Force (ZIF)
Mounting Type
Through Hole
Voltage Rating
250V
Connector/Contact Type
Contacts, Vertical - 2 Sided
Operating Temperature
-40°C ~ 85°C
Number of Positions
11
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Current Rating (Amps)
2.5A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.20mm
Actuator Color
Black
Height Above Board
0.346" (8.80mm)
Mating Cycles
50
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
487925-8TE Connectivity AMP Connectors0487925-8-ND0,69787 €Similar
Obsolete
This product is no longer manufactured. View Substitutes