0905003010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,52293 €
Datasheet
Image for 0905003010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0905003010

DigiKey Part Number
900-0905003010-ND
Manufacturer
Manufacturer Product Number
0905003010
Description
CONN FFC VERT 10POS 2.54MM PCB
Customer Reference
Detailed Description
10 Position FFC Connector Contacts, Vertical - 2 Sided 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Obsolete
Flat Flex Type
FFC
Mounting Type
Through Hole
Connector/Contact Type
Contacts, Vertical - 2 Sided
Number of Positions
10
Pitch
0.100" (2.54mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.346" (8.80mm)
Locking Feature
Slide Lock
Cable End Type
Notched
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
250V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2.5A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Black
Mating Cycles
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes