
0905003007 | |
|---|---|
DigiKey Part Number | 900-0905003007-ND |
Manufacturer | |
Manufacturer Product Number | 0905003007 |
Description | CONN FFC VERT 7POS 2.54MM PCB |
Customer Reference | |
Detailed Description | 7 Position FFC Connector Contacts, Vertical - 2 Sided 0.100" (2.54mm) Through Hole |
Category | Cable End Type Notched |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tube | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Part Status Obsolete | Actuator Material Polybutylene Terephthalate (PBT), Glass Filled |
Flat Flex Type FFC | Features Zero Insertion Force (ZIF) |
Mounting Type Through Hole | Voltage Rating 250V |
Connector/Contact Type Contacts, Vertical - 2 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Current Rating (Amps) 2.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.346" (8.80mm) | Mating Cycles 50 |
Locking Feature Slide Lock | Base Product Number |

