
0903311002 | |
|---|---|
DigiKey Part Number | 2266-903311002-23-ND |
Manufacturer | |
Manufacturer Product Number | 0903311002 |
Description | 6CKT 3.96MM PITCH HOUSING |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0903311002 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |

