
0903273374 | |
|---|---|
DigiKey Part Number | 900-0903273374-ND |
Manufacturer | |
Manufacturer Product Number | 0903273374 |
Description | 14CKT CONN IDT PICOFLEX .050IN T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903273374 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Bulk | Wire Gauge 26-28 AWG |
Part Status Active | Features Feed Through |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 14 | Color White |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 1,38552 € | 22.168,32 € |
| Unit Price without VAT: | 1,38552 € |
|---|---|
| Unit Price with VAT: | 1,64877 € |

