
0903273361 | |
|---|---|
DigiKey Part Number | 900-0903273361-ND |
Manufacturer | |
Manufacturer Product Number | 0903273361 |
Description | 8CKT CONN IDT PICOFLEX .050IN T& |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903273361 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Bulk | Wire Gauge 26-28 AWG |
Part Status Active | Features Feed Through |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 8 | Color White |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,79983 € | 15.996,60 € |
| Unit Price without VAT: | 0,79983 € |
|---|---|
| Unit Price with VAT: | 0,95180 € |

