
0903270394 | |
|---|---|
DigiKey Part Number | 900-0903270394-ND |
Manufacturer | |
Manufacturer Product Number | 0903270394 |
Description | 22CCT IDT ASSY CABLE CONN PICOFL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 22 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,41506 € | 4.980,72 € |
| Unit Price without VAT: | 0,41506 € |
|---|---|
| Unit Price with VAT: | 0,49392 € |

