
0903270379 | |
|---|---|
DigiKey Part Number | 900-0903270379-ND |
Manufacturer | |
Manufacturer Product Number | 0903270379 |
Description | 1.27MM PF LOPRO IDT RL-A WHT 2SN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903270379 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Bulk | Wire Gauge 26-28 AWG |
Part Status Active | Features Feed Through |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 78.7µin (2.00µm) |
Number of Positions 18 | Color White |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,50382 € | 8.061,12 € |
| Unit Price without VAT: | 0,50382 € |
|---|---|
| Unit Price with VAT: | 0,59955 € |

