
0903270364 | |
|---|---|
DigiKey Part Number | 900-0903270364-ND |
Manufacturer | |
Manufacturer Product Number | 0903270364 |
Description | 1.27MM PF LOPRO IDT RL-B WHT 2SN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903270364 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Bulk | Wire Gauge 26-28 AWG |
Part Status Active | Features Feed Through |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 78.7µin (2.00µm) |
Number of Positions 10 | Color White |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,22188 € | 4.437,60 € |
| Unit Price without VAT: | 0,22188 € |
|---|---|
| Unit Price with VAT: | 0,26404 € |

