




0903270318 | |
|---|---|
DigiKey Part Number | WM19227-ND |
Manufacturer | |
Manufacturer Product Number | 0903270318 |
Description | CONN RCPT 18POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903270318 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 18 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,57280 € | 14,32 € |
| 50 | 0,54520 € | 27,26 € |
| 100 | 0,51930 € | 51,93 € |
| 250 | 0,48668 € | 121,67 € |
| 500 | 0,46346 € | 231,73 € |
| 1.000 | 0,44132 € | 441,32 € |
| 3.000 | 0,40840 € | 1.225,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |








