Similar

0901700030 | |
|---|---|
DigiKey Part Number | WM21040-ND |
Manufacturer | |
Manufacturer Product Number | 0901700030 |
Description | QF50 SRF DIN 41651 STD 30POS |
Customer Reference | |
Detailed Description | Connector Strain Relief For QF 50 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0901700030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Strain Relief | |
Number of Positions | 30 | |
For Use With/Related Products | QF 50 Series | |
Features | - | |
Base Product Number |


