
0901560165 | |
|---|---|
DigiKey Part Number | 900-0901560165-ND |
Manufacturer | |
Manufacturer Product Number | 0901560165 |
Description | CONN RCPT HSG 25POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901560165 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,58113 € | 1.394,71 € |
| Unit Price without VAT: | 0,58113 € |
|---|---|
| Unit Price with VAT: | 0,69154 € |










