Parametric Equivalent
Parametric Equivalent

0901560162 | |
|---|---|
DigiKey Part Number | 900-0901560162-ND |
Manufacturer | |
Manufacturer Product Number | 0901560162 |
Description | CONN RCPT HSG 22POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901560162 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-102241-0 | TE Connectivity AMP Connectors | 166 | A26996-ND | 3,47000 € | Parametric Equivalent |
| 2-1375820-2 | TE Connectivity AMP Connectors | 0 | 2-1375820-2-ND | 0,26380 € | Parametric Equivalent |
| 280364 | TE Connectivity AMP Connectors | 0 | 17-280364-ND | 0,49326 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 2,44393 € | 7.820,58 € |
| Unit Price without VAT: | 2,44393 € |
|---|---|
| Unit Price with VAT: | 2,90828 € |












