Similar
Similar
Similar

0901481330 | |
|---|---|
DigiKey Part Number | 0901481330-ND |
Manufacturer | |
Manufacturer Product Number | 0901481330 |
Description | CONN RCPT 30POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0901481330 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.130" (3.30mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 350V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-535676-3 | TE Connectivity AMP Connectors | 511 | A26413-ND | 2,28000 € | Similar |
| 801-41-030-20-001000 | Mill-Max Manufacturing Corp. | 0 | 801-41-030-20-001000-ND | 18,37680 € | Similar |
| 801-91-030-20-001000 | Mill-Max Manufacturing Corp. | 0 | 801-91-030-20-001000-ND | 18,37680 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,67256 € | 1.870,79 € |
| Unit Price without VAT: | 2,67256 € |
|---|---|
| Unit Price with VAT: | 3,18035 € |


