Similar
Similar
Similar
Similar
Similar
Similar
Similar

0901471312 | |
|---|---|
DigiKey Part Number | 0901471312-ND |
Manufacturer | |
Manufacturer Product Number | 0901471312 |
Description | CONN RCPT 12POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0901471312 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 350V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-534237-0 | TE Connectivity AMP Connectors | 1.099 | A26422-ND | 2,50000 € | Similar |
| 1-535541-0 | TE Connectivity AMP Connectors | 0 | A26479-ND | 2,68000 € | Similar |
| 6-534237-0 | TE Connectivity AMP Connectors | 1.924 | A32911-ND | 2,53000 € | Similar |
| 6-535541-0 | TE Connectivity AMP Connectors | 2.074 | A32923-ND | 2,72000 € | Similar |
| 75915-312LF | Amphenol CS (FCI) | 831 | 609-3553-ND | 1,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 1,49442 € | 2.151,96 € |
| Unit Price without VAT: | 1,49442 € |
|---|---|
| Unit Price with VAT: | 1,77836 € |





