Similar
Similar
Similar

0901471307 | |
|---|---|
DigiKey Part Number | 0901471307-ND |
Manufacturer | |
Manufacturer Product Number | 0901471307 |
Description | CONN RCPT 7POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0901471307 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 350V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 534237-5 | TE Connectivity AMP Connectors | 9.300 | A26419-ND | 1,76000 € | Similar |
| 75915-307LF | Amphenol CS (FCI) | 0 | 75915-307LF-ND | 0,39946 € | Similar |
| 75915-407LF | Amphenol CS (FCI) | 0 | 75915-407LF-ND | 0,37203 € | Similar |
| NPPC071LFBN-RC | Sullins Connector Solutions | 0 | NPPC071LFBN-RC-ND | 0,39396 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,89880 € | 2.157,12 € |
| Unit Price without VAT: | 0,89880 € |
|---|---|
| Unit Price with VAT: | 1,06957 € |




