Similar

0901471210 | |
|---|---|
DigiKey Part Number | 0901471210-ND |
Manufacturer | |
Manufacturer Product Number | 0901471210 |
Description | CONN RCPT 10POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0901471210 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 350V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 534237-8 | TE Connectivity AMP Connectors | 1.155 | A26421-ND | 2,29000 € | Similar |
| NPPC101LFBN-RC | Sullins Connector Solutions | 0 | NPPC101LFBN-RC-ND | 0,46202 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.760 | 2,81298 € | 4.950,84 € |
| Unit Price without VAT: | 2,81298 € |
|---|---|
| Unit Price with VAT: | 3,34745 € |



