
0901430056 | |
|---|---|
DigiKey Part Number | 900-0901430056-ND |
Manufacturer | |
Manufacturer Product Number | 0901430056 |
Description | CGRID MODR CRP HSG DR WOPOL BTTN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
Datasheet | Datasheet |
EDA/CAD Models | 0901430056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.800 | 0,25673 € | 25.878,38 € |
| Unit Price without VAT: | 0,25673 € |
|---|---|
| Unit Price with VAT: | 0,30551 € |

