
0901361222 | |
|---|---|
DigiKey Part Number | 900-0901361222-ND |
Manufacturer | |
Manufacturer Product Number | 0901361222 |
Description | CGRID SHRD HDR SR VT AUE 22CKT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901361222 Models |
Category | Contact Length - Post 0.114" (2.90mm) |
Mfr | Overall Contact Length 0.510" (12.95mm) |
Series | Insulation Height 0.429" (10.90mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 350VAC/DC |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Latch Holder | Applications General Purpose |
Contact Length - Mating 0.266" (6.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 1,14035 € | 114.035,00 € |
| Unit Price without VAT: | 1,14035 € |
|---|---|
| Unit Price with VAT: | 1,35702 € |

