Similar
Similar

0901310945 | |
|---|---|
DigiKey Part Number | 0901310945-ND |
Manufacturer | |
Manufacturer Product Number | 0901310945 |
Description | CONN HEADER VERT 50POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901310945 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Tray | Overall Contact Length 0.478" (12.15mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-146252-5 | TE Connectivity AMP Connectors | 494 | 7-146252-5-ND | 8,97000 € | Similar |
| 77313-124-50LF | Amphenol CS (FCI) | 0 | 609-77313-124-50LF-ND | 2,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,99943 € | 11.998,29 € |
| Unit Price without VAT: | 3,99943 € |
|---|---|
| Unit Price with VAT: | 4,75932 € |



