Similar
Similar
Similar
Similar
Similar
Similar
Similar

0901310923 | |
|---|---|
DigiKey Part Number | 0901310923-ND |
Manufacturer | |
Manufacturer Product Number | 0901310923 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901310923 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Tray | Overall Contact Length 0.478" (12.15mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-103240-0-03 | TE Connectivity AMP Connectors | 153 | A26528-03-ND | 0,77000 € | Similar |
| 5-146257-3 | TE Connectivity AMP Connectors | 6.413 | A121468-ND | 0,95000 € | Similar |
| 77313-122-06LF | Amphenol CS (FCI) | 0 | 77313-122-06LF-ND | 0,24201 € | Similar |
| 77313-124-06LF | Amphenol CS (FCI) | 7.934 | 609-5712-ND | 0,42000 € | Similar |
| 77313-127-06LF | Amphenol CS (FCI) | 68 | 609-77313-127-06LF-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,09662 € | 2.631,89 € |
| Unit Price without VAT: | 1,09662 € |
|---|---|
| Unit Price with VAT: | 1,30498 € |






