0901310796 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 4,41000 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 11,14314 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


3M
In Stock: 252
Unit Price: 9,72000 €
Datasheet

Similar


3M
In Stock: 622
Unit Price: 10,95000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 9,72000 €
Datasheet

Similar


3M
In Stock: 169
Unit Price: 10,95000 €
Datasheet

Similar


3M
In Stock: 116
Unit Price: 9,72000 €
Datasheet

Similar


3M
In Stock: 460
Unit Price: 10,95000 €
Datasheet

Similar


3M
In Stock: 280
Unit Price: 11,94000 €
Datasheet

Similar


3M
In Stock: 38
Unit Price: 11,94000 €
Datasheet

Similar


3M
In Stock: 36
Unit Price: 11,94000 €
Datasheet

Similar


3M
In Stock: 159
Unit Price: 10,95000 €
Datasheet

Similar


3M
In Stock: 267
Unit Price: 9,72000 €
Datasheet
C-Grid-III-90131(10+-POS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C-Grid-III-90131(10+-POS)
Molex - Product of the Quarter - Mini-Fit

0901310796

DigiKey Part Number
900-0901310796-ND
Manufacturer
Manufacturer Product Number
0901310796
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901310796 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.266" (6.75mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
0.478" (12.15mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
Automotive, General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.