Similar
Similar
Similar
Similar
Similar

0901310152 | |
|---|---|
DigiKey Part Number | WM50035-64-ND |
Manufacturer | |
Manufacturer Product Number | 0901310152 |
Description | CONN HEADER VERT 64POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901310152 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.478" (12.15mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-102973-0-32 | TE Connectivity AMP Connectors | 0 | A26535-32-ND | 4,91000 € | Similar |
| 4-103328-0 | TE Connectivity AMP Connectors | 14 | A26530-40-ND | 3,27000 € | Similar |
| 77313-124-64LF | Amphenol CS (FCI) | 6 | 609-77313-124-64LF-ND | 3,55000 € | Similar |
| 77313-127-64LF | Amphenol CS (FCI) | 0 | 77313-127-64LF-ND | 1,91148 € | Similar |
| 77313-824-64LF | Amphenol CS (FCI) | 729 | 609-77313-824-64LF-ND | 2,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,44900 € | 34,49 € |
| 100 | 2,93100 € | 293,10 € |
| 500 | 2,61634 € | 1.308,17 € |
| 1.000 | 2,49154 € | 2.491,54 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |





