Similar
Similar
Similar

0901310142 | |
|---|---|
DigiKey Part Number | WM50035-44-ND |
Manufacturer | |
Manufacturer Product Number | 0901310142 |
Description | CONN HEADER VERT 44POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 44 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901310142 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.478" (12.15mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-102977-0-22 | TE Connectivity AMP Connectors | 0 | A26534-22-ND | 0,00000 € | Similar |
| 4-103328-0 | TE Connectivity AMP Connectors | 14 | A26530-40-ND | 3,27000 € | Similar |
| BBD-122-T-A | Samtec Inc. | 0 | BBD-122-T-A-ND | 6,17300 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,49700 € | 24,97 € |
| 100 | 2,12210 € | 212,21 € |
| 500 | 1,89428 € | 947,14 € |
| 1.000 | 1,80391 € | 1.803,91 € |
| 5.000 | 1,61046 € | 8.052,30 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |




