
0901310121 | |
|---|---|
DigiKey Part Number | WM23659-ND |
Manufacturer | |
Manufacturer Product Number | 0901310121 |
Description | CONN HEADER VERT 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 0901310121 Models |
Category | Contact Length - Mating 0.266" (6.75mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.478" (12.15mm) |
Packaging Tray | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39428 € | 1.182,84 € |
| Unit Price without VAT: | 0,39428 € |
|---|---|
| Unit Price with VAT: | 0,46919 € |

