
0901303330 | |
|---|---|
DigiKey Part Number | 0901303330-ND |
Manufacturer | |
Manufacturer Product Number | 0901303330 |
Description | CONN HEADER R/A 30POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901303330 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Tray | Insulation Height 0.384" (9.75mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 3,16296 € | 10.121,47 € |
| Unit Price without VAT: | 3,16296 € |
|---|---|
| Unit Price with VAT: | 3,76392 € |

