Similar
Similar

0901301244 | |
|---|---|
DigiKey Part Number | 0901301244-ND |
Manufacturer | |
Manufacturer Product Number | 0901301244 |
Description | CONN HEADER VERT 44POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 44 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901301244 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Tray | Overall Contact Length 0.510" (12.95mm) |
Part Status Active | Insulation Height 0.429" (10.90mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZSS-122-01-G-D-450 | Samtec Inc. | 0 | 612-ZSS-122-01-G-D-450-ND | 8,86000 € | Similar |
| ZSS-122-01-L-D-465 | Samtec Inc. | 0 | 612-ZSS-122-01-L-D-465-ND | 4,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 4,94803 € | 13.854,48 € |
| Unit Price without VAT: | 4,94803 € |
|---|---|
| Unit Price with VAT: | 5,88816 € |


