Similar

0901220132 | |
|---|---|
DigiKey Part Number | WM50029-24-ND |
Manufacturer | |
Manufacturer Product Number | 0901220132 |
Description | CONN HEADER R/A 24POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901220132 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.266" (6.75mm) |
Packaging Tray | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Insulation Height 0.242" (6.14mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-103330-0-12 | TE Connectivity AMP Connectors | 0 | A26533-12-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,23300 € | 22,33 € |
| 100 | 1,89750 € | 189,75 € |
| 500 | 1,69378 € | 846,89 € |
| 1.000 | 1,61296 € | 1.612,96 € |
| 5.000 | 1,43997 € | 7.199,85 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |


