Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0901220124 | |
|---|---|
DigiKey Part Number | WM50029-08-ND |
Manufacturer | |
Manufacturer Product Number | 0901220124 |
Description | CONN HEADER R/A 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901220124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.266" (6.75mm) | |
Contact Length - Post | 0.114" (2.90mm) | |
Overall Contact Length | - | |
Insulation Height | 0.242" (6.14mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyester, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94400 € | 9,44 € |
| 100 | 0,80220 € | 80,22 € |
| 500 | 0,71600 € | 358,00 € |
| 1.000 | 0,68182 € | 681,82 € |
| 5.000 | 0,60865 € | 3.043,25 € |
| 10.000 | 0,57963 € | 5.796,30 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |









