
0901211082 | |
|---|---|
DigiKey Part Number | 900-0901211082-ND |
Manufacturer | |
Manufacturer Product Number | 0901211082 |
Description | CGRID SR RA PN 575450MM AUG 2CKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901211082 Models |
Category | Contact Length - Post 0.114" (2.90mm) |
Mfr | Insulation Height 0.142" (3.61mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 1.97µin (0.050µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 350VAC/DC |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.266" (6.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37424 € | 1.122,72 € |
| Unit Price without VAT: | 0,37424 € |
|---|---|
| Unit Price with VAT: | 0,44535 € |

