
0901210141 | |
|---|---|
DigiKey Part Number | 900-0901210141-ND |
Manufacturer | |
Manufacturer Product Number | 0901210141 |
Description | CGRID SR RA PN 675290MM TNA 21CK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 21 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901210141 Models |
Category | Contact Length - Post 0.114" (2.90mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Contact Finish Thickness - Mating 160.0µin (4.06µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyester |
Pitch - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Style | Voltage Rating 350V |
Shrouding Unshrouded | Mated Stacking Heights 5mm |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.080 | 0,79296 € | 79.359,44 € |
| Unit Price without VAT: | 0,79296 € |
|---|---|
| Unit Price with VAT: | 0,94362 € |

