
0901201101 | |
|---|---|
DigiKey Part Number | 900-0901201101-ND |
Manufacturer | |
Manufacturer Product Number | 0901201101 |
Description | CGRID SR VT PN 675290MM AUG 21CK |
Customer Reference | |
Detailed Description | Connector Header Through Hole 21 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901201101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | - | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.118" (3.00mm) | |
Contact Length - Post | 0.114" (2.90mm) | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 350V | |
Mated Stacking Heights | 5mm | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |

