
0901190121 | |
|---|---|
DigiKey Part Number | WM3629TR-ND - Tape & Reel (TR) WM3629CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0901190121 |
Description | CONN SOCKET 26-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0901190121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14840 € | 3,71 € |
| 50 | 0,14140 € | 7,07 € |
| 100 | 0,13450 € | 13,45 € |
| 250 | 0,12608 € | 31,52 € |
| 500 | 0,12004 € | 60,02 € |
| 1.000 | 0,11430 € | 114,30 € |
| 2.500 | 0,10714 € | 267,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,12593 € | 2.518,60 € |
| 40.000 | 0,11993 € | 4.797,20 € |
| 60.000 | 0,11655 € | 6.993,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |















