
0901190111 | |
|---|---|
DigiKey Part Number | WM3627TR-ND - Tape & Reel (TR) WM3627CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0901190111 |
Description | CONN SOCKET 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0901190111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,16840 € | 4,21 € |
| 50 | 0,16040 € | 8,02 € |
| 100 | 0,15260 € | 15,26 € |
| 250 | 0,14304 € | 35,76 € |
| 500 | 0,13618 € | 68,09 € |
| 1.000 | 0,12968 € | 129,68 € |
| 2.500 | 0,12155 € | 303,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,26910 € | 5.382,00 € |
| 40.000 | 0,25626 € | 10.250,40 € |
| 60.000 | 0,24904 € | 14.942,40 € |
| 100.000 | 0,24023 € | 24.023,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |














